66.1046-15024 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, yellow, PVC, 1.0 mm², CAT IV, 66.1046-15024

Order No.: 86F9955
EAN: 4099891969950
MPN:
66.1046-15024
SAK-4N-F10-ILF 1,5 M GELB
66.1046-15024 Stäubli Electrical Connectors Test Leads Image 1
66.1046-15024 Stäubli Electrical Connectors Test Leads Image 2
66.1046-15024 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
12.6497 € *
Available: 8 pcs.
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
12.65 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6497 €
10 pcs.
11.9119 €
50 pcs.
11.1622 €
100 pcs.
10.4125 €
250 pcs.
9.6747 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring cable, 66.1046-15024, Stäubli Electrical Connectors

The test lead with integrated high breaking capacity fuses is designed for 1000 V, CAT IV in accordance with IEC/ EN 61010-031 and allow for the use of Ø 4 mm standard safety probes and test clips for fuse-protected measurements.To change the fuse, the two-part fused connector can be easily unscrewed. Highly flexible, with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends. The two-part screw connector accepts a high breaking capacity fuse measuring 6.3 x 32 mm. The fuse is not supplied.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 1.5 m
Cable cross-section 1.0 mm²
Colour yellow
Material PVC
contact surface nickel-plated
Rated category CAT IV
Rated Voltage 1000 V
Rated current 8 A
Touch safe Yes
Stackable No
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes