66.1046-10022 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, red, PVC, 1.0 mm², CAT IV, 66.1046-10022
Order No.: 86F9945
EAN: 4099891969851
MPN:
66.1046-10022
SAK-4N-F10-ILF 1M ROT
Series: Test & Measurement
Unit Price (€ / pc.)
13.3756 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
13.38 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3756 €
10 pcs.
12.5783 €
50 pcs.
11.8048 €
100 pcs.
11.0194 €
250 pcs.
10.2221 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring cable, 66.1046-10022, Stäubli Electrical Connectors
The test lead with integrated high breaking capacity fuses is designed for 1000 V, CAT IV in accordance with IEC/ EN 61010-031 and allow for the use of Ø 4 mm standard safety probes and test clips for fuse-protected measurements.To change the fuse, the two-part fused connector can be easily unscrewed. Highly flexible, with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends. The two-part screw connector accepts a high breaking capacity fuse measuring 6.3 x 32 mm. The fuse is not supplied.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 1 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | red | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT IV | |
| Rated Voltage | 1000 V | |
| Rated current | 8 A | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |