66.1046-10026 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, purple, PVC, 1.0 mm², CAT IV, 66.1046-10026

Order No.: 86F9949
EAN: 4099891969899
MPN:
66.1046-10026
SAK-4N-F10-ILF 1M VIOLETT
66.1046-10026 Stäubli Electrical Connectors Test Leads Image 1
66.1046-10026 Stäubli Electrical Connectors Test Leads Image 2
66.1046-10026 Stäubli Electrical Connectors Test Leads Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.1253 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
14.13 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1253 €
10 pcs.
13.2804 €
50 pcs.
12.4474 €
100 pcs.
11.6263 €
250 pcs.
10.7933 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring cable, 66.1046-10026, Stäubli Electrical Connectors

The test lead with integrated high breaking capacity fuses is designed for 1000 V, CAT IV in accordance with IEC/ EN 61010-031 and allow for the use of Ø 4 mm standard safety probes and test clips for fuse-protected measurements.To change the fuse, the two-part fused connector can be easily unscrewed. Highly flexible, with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends. The two-part screw connector accepts a high breaking capacity fuse measuring 6.3 x 32 mm. The fuse is not supplied.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 1 m
Cable cross-section 1.0 mm²
Colour purple
Material PVC
contact surface nickel-plated
Rated category CAT IV
Rated Voltage 1000 V
Rated current 8 A
Touch safe Yes
Stackable No
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes