66.1046-10023 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, blue, PVC, 1.0 mm², CAT IV, 66.1046-10023

Order No.: 86F9946
EAN: 4099891969868
MPN:
66.1046-10023
SAK-4N-F10-ILF 1M BLAU
66.1046-10023 Stäubli Electrical Connectors Test Leads Image 1
66.1046-10023 Stäubli Electrical Connectors Test Leads Image 2
66.1046-10023 Stäubli Electrical Connectors Test Leads Image 3
Image may differ
Unit Price (€ / pc.)
11.8643 € *
Available: 4 pcs.
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
11.86 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8643 €
10 pcs.
11.1503 €
50 pcs.
10.4720 €
100 pcs.
9.7699 €
250 pcs.
9.0678 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring cable, 66.1046-10023, Stäubli Electrical Connectors

The test lead with integrated high breaking capacity fuses is designed for 1000 V, CAT IV in accordance with IEC/ EN 61010-031 and allow for the use of Ø 4 mm standard safety probes and test clips for fuse-protected measurements.To change the fuse, the two-part fused connector can be easily unscrewed. Highly flexible, with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends. The two-part screw connector accepts a high breaking capacity fuse measuring 6.3 x 32 mm. The fuse is not supplied.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 1 m
Cable cross-section 1.0 mm²
Colour blue
Material PVC
contact surface nickel-plated
Rated category CAT IV
Rated Voltage 1000 V
Rated current 8 A
Touch safe Yes
Stackable No
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes