66.1046-10021 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1 m, black, PVC, 1.0 mm², CAT IV, 66.1046-10021
Order No.: 86F9944
EAN: 4099891969844
MPN:
66.1046-10021
SAK-4N-F10-ILF 1M SCHWARZ
Series: Test & Measurement
Unit Price (€ / pc.)
11.8643 € *
Available: 3 pcs.
Next delivery: 10 pcs. on 2026-04-07
Available in 7 Days: 25 pcs. - if ordered today
Total Price:
11.86 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8643 €
10 pcs.
11.1503 €
50 pcs.
10.4720 €
100 pcs.
9.7699 €
250 pcs.
9.0678 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring cable, 66.1046-10021, Stäubli Electrical Connectors
The test lead with integrated high breaking capacity fuses is designed for 1000 V, CAT IV in accordance with IEC/ EN 61010-031 and allow for the use of Ø 4 mm standard safety probes and test clips for fuse-protected measurements.To change the fuse, the two-part fused connector can be easily unscrewed. Highly flexible, with in-line Ø 4 mm MULTILAM plug with rigid insulating sleeve on both ends. The two-part screw connector accepts a high breaking capacity fuse measuring 6.3 x 32 mm. The fuse is not supplied.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 1 m | |
| Cable cross-section | 1.0 mm² | |
| Colour | black | |
| Material | PVC | |
| contact surface | nickel-plated | |
| Rated category | CAT IV | |
| Rated Voltage | 1000 V | |
| Rated current | 8 A | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |