64.1036-20022 | Stäubli Electrical Connectors
Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 2 m, red, silicone, 2.5 mm², 64.1036-20022
Order No.: 86F2412
EAN: 4099891642211
MPN:
64.1036-20022
LK-4N-S25 2,0M ROT
Series: Test & Measurement
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3645 € *
Available: 2 pcs.
Total Price:
11.36 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3645 €
10 pcs.
10.4244 €
50 pcs.
9.8175 €
100 pcs.
9.1987 €
500 pcs.
8.5918 €
*incl. VAT plus shipping costs
Subject to prior sale
Measuring lead, 641036-20022, Stäubli Electrical Connectors
Highly flexible, with insulation silicone with stackable Ø 4 mm MULTILAM plugs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 4 mm lamella plug, straight | |
| Connection (2) | 4 mm lamella plug, straight | |
| Cable length | 2 m | |
| Cable cross-section | 2.5 mm² | |
| Colour | red | |
| Material | silicone | |
| contact surface | nickel-plated | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 32 A | |
| Touch safe | No | |
| Stackable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Original Packaging | Bag with 10 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |