64.1036-15026 | Stäubli Electrical Connectors

Measuring lead with (4 mm lamella plug, straight) to (4 mm lamella plug, straight), 1.5 m, purple, silicone, 2.5 mm², 64.1036-15026

Order No.: 86F2406
EAN: 4099891642150
MPN:
64.1036-15026
LK-4N-S25 1,5M VIOLETT
64.1036-15026 Stäubli Electrical Connectors Test Leads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7346 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
8.73 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7346 €
10 pcs.
8.0087 €
50 pcs.
7.5446 €
100 pcs.
7.0686 €
500 pcs.
6.6164 €
*incl. VAT plus shipping costs
Subject to prior sale

Measuring lead, 641036-15026, Stäubli Electrical Connectors

Highly flexible, with insulation silicone with stackable Ø 4 mm MULTILAM plugs.

Technical specifications
Filter Property Value
Connection (1) 4 mm lamella plug, straight
Connection (2) 4 mm lamella plug, straight
Cable length 1.5 m
Cable cross-section 2.5 mm²
Colour purple
Material silicone
contact surface nickel-plated
Rated Voltage 30 VAC/60 VDC
Rated current 32 A
Touch safe No
Stackable Yes
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Original Packaging Bag with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes