66.9126-29 | Stäubli Electrical Connectors
Adapter, cable lug 8.2 mm to 4 mm socket, white, CAT II, 66.9126-29
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8425 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
6.84 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8425 €
10 pcs.
6.0214 €
50 pcs.
5.2836 €
100 pcs.
5.1051 €
500 pcs.
4.7600 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug adapter, 66.9126-29, Stäubli Electrical Connectors
Made of brass for permanent installation, for example, for connecting screw terminals. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Fork lug can be bent once to 45°. Color: white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Site (1) | cable lug 8.2 mm | |
| Site (2) | 4 mm socket | |
| Colour | white | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 20 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |