66.9126-24 | Stäubli Electrical Connectors

Adapter, cable lug 8.2 mm to 4 mm socket, yellow, CAT II, 66.9126-24

Order No.: 86F9286
MPN:
66.9126-24
XKS-A GELB
66.9126-24 Stäubli Electrical Connectors T&M Adapters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0452 € *
Available in 7 Days: 3 pcs. - if ordered today
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.3193 €
50 pcs.
4.6648 €
100 pcs.
4.5101 €
500 pcs.
4.2007 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug adapter, 66.9126-24, Stäubli Electrical Connectors

Made of brass for permanent installation, for example, for connecting screw terminals. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Fork lug can be bent once to 45°. Color: yellow.

Technical specifications
Filter Property Value
Version adapter
Site (1) cable lug 8.2 mm
Site (2) 4 mm socket
Colour yellow
contact surface nickel-plated
Rated category CAT II
Rated Voltage 1000 V
Rated current 20 A
Logistics
Property Value
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No