23.0280-21 | Stäubli Electrical Connectors
Screw-in adapter, 4 mm socket to 4 mm plug, black, CAT II, 23.0280-21
Unit Price (€ / pc.)
1.7374 € *
Available: 37 pcs.
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.5827 €
50 pcs.
1.4756 €
100 pcs.
1.3804 €
500 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw-in adapter, 23.0280-21, Stäubli Electrical Connectors
Insulated, with external thread for screw connection to threaded holes. Machined brass. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw-in adapter | |
| Site (1) | 4 mm socket | |
| Site (2) | 4 mm plug | |
| Colour | black | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Thread size | M4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |