20.0159-29 | Stäubli Electrical Connectors
Adapter, 2 mm socket to 2 mm plug, white, 20.0159-29
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1178 € *
Available in 10 days: 359 pcs. - if ordered today
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
25 pcs.
2.8560 €
50 pcs.
2.6894 €
100 pcs.
2.5347 €
500 pcs.
2.3681 €
*incl. VAT plus shipping costs
Subject to prior sale
Touch-proof adapter, 20.0159-29, Stäubli Electrical Connectors
This adapter is made of gold-plated brass to fit in Ø 2 mm clamping sockets. The Ø 2 mm socket with spring-loaded contact lamella in the insulating body is suitable for rigid Ø 2 mm plugs with rigid insulating sleeve in accordance with E-DIN 42802-2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Site (1) | 2 mm socket | |
| Site (2) | 2 mm plug | |
| Colour | white | |
| contact surface | gold-plated |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |