20.0159-21 | Stäubli Electrical Connectors
Adapter, 2 mm socket to 2 mm plug, black, 20.0159-21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1178 € *
Available in 10 days: 517 pcs. - if ordered today
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
25 pcs.
2.8560 €
50 pcs.
2.6894 €
100 pcs.
2.5347 €
500 pcs.
2.3681 €
*incl. VAT plus shipping costs
Subject to prior sale
Touch-proof adapter, 20.0159-21, Stäubli Electrical Connectors
This adapter is made of gold-plated brass that can be screw-mounted into rigid Ø 2 mm sockets. By tightening an internal screw, the Ø 2 mm plug of this adapter expands by tightening an internal screw so that it sits firmly in the socket and provides full contact protection when fitted. The Ø 2 mm socket with spring-loaded contact lamella in the insulating body is suitable for rigid Ø 2 mm plugs with rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter | |
| Site (1) | 2 mm socket | |
| Site (2) | 2 mm plug | |
| Colour | black | |
| contact surface | gold-plated |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |