32.0465-UR | Stäubli Electrical Connectors

Test coupling socket, cable Ø 6.2 mm, 1.5 kV, 70 A, 32.0465-UR

Order No.: 37F2165
EAN: 4099891988081
MPN:
32.0465-UR
PV-KST4/8I-PL-UR AU
Series: Solarline
32.0465-UR Stäubli Electrical Connectors Solar Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5331 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.53 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5331 €
10 pcs.
6.0690 €
50 pcs.
5.6049 €
100 pcs.
5.2360 €
*incl. VAT plus shipping costs
Subject to prior sale

Test plug, 32.0465-UR, Stäubli Electrical Connectors

Special construction with gold plated contacts for test and measurement to achieve higher mating cycles.

Technical specifications
Filter Property Value
Version MC4 test plug
Cable diameter 6.2 mm
Rated voltage 1.5 kV
Rated current 70 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes