32.0461-UR | Stäubli Electrical Connectors
Test coupling socket, 2.5-4.0 mm², cable Ø 7 mm, 1.5 kV, 50 A, 32.0461-UR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9853 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.99 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9853 €
10 pcs.
6.4974 €
50 pcs.
5.9976 €
100 pcs.
5.6049 €
*incl. VAT plus shipping costs
Subject to prior sale
Test plug, 32.0461-UR, Stäubli Electrical Connectors
Special construction with gold plated contacts for test and measurement to achieve higher mating cycles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | MC4 test plug | |
| Cable cross-section | 2.5-4.0 mm² | |
| Cable diameter | 7 mm | |
| Rated voltage | 1.5 kV | |
| Rated current | 50 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |