32.0463-UR | Stäubli Electrical Connectors

Test coupling socket, 2.5-4.0 mm², cable Ø 8.8 mm, 1.5 kV, 50 A, 32.0463-UR

Order No.: 37F2164
EAN: 4099891988074
MPN:
32.0463-UR
PV-KST4/5II-PL-UR AU
Series: Solarline
32.0463-UR Stäubli Electrical Connectors Solar Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5331 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.53 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5331 €
10 pcs.
6.0690 €
50 pcs.
5.6049 €
100 pcs.
5.2360 €
*incl. VAT plus shipping costs
Subject to prior sale

Test plug, 32.0463-UR, Stäubli Electrical Connectors

Special construction with gold plated contacts for test and measurement to achieve higher mating cycles.

Technical specifications
Filter Property Value
Version MC4 test plug
Cable cross-section 2.5-4.0 mm²
Cable diameter 8.8 mm
Rated voltage 1.5 kV
Rated current 50 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes