32.0318P0001 | Stäubli Electrical Connectors
MC4-Evo 2 jack, 4.0-6.0 mm², cable Ø 6.1-7.3 mm, 1.5 kV, 45 A, 32.0318P0001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6652 € *
Available: 83 pcs.
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.4391 €
50 pcs.
3.2130 €
100 pcs.
2.9750 €
500 pcs.
2.7489 €
*incl. VAT plus shipping costs
Subject to prior sale
Jack, 32.0318P0001, Stäubli Electrical Connectors
Suitable for all climatic environments due to UV, ammonia resistance and high IP class (IP68). Mating compatibility with MC4 connector family.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | MC4-Evo 2 jack | |
| diameter | 4 mm | |
| Cable cross-section | 4.0-6.0 mm² | |
| Cable diameter | 6.1-7.3 mm | |
| Rated voltage | 1.5 kV | |
| Rated current | 45 A | |
| Contact connection | crimp terminal open |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Original Packaging | Carton with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |