32.0266P0001 | Stäubli Electrical Connectors
MC4-Evo stor jack, 4.0-6.0 mm², cable Ø 6.4-8.5 mm, 1.5 kV, 42 A, 32.0266P0001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6767 € *
Available: 94 pcs.
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.2602 €
50 pcs.
3.9865 €
100 pcs.
3.7128 €
500 pcs.
3.4391 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling jack, 32.0266P0001, Stäubli Electrical Connectors
Is an application example with an inverter and a BESS (battery energy storage system). The MC4-Evo stor panel receptacle is integrated in both the inverter and the BESS: No missmatching error is possible on the DC side of the inverter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | MC4-Evo stor jack | |
| diameter | 4 mm | |
| Cable cross-section | 4.0-6.0 mm² | |
| Cable diameter | 6.4-8.5 mm | |
| Rated voltage | 1.5 kV | |
| Rated current | 42 A | |
| Contact connection | crimp terminal open |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |