32.0263P0001 | Stäubli Electrical Connectors
MC4-Evo stor plug, 4.0-6.0 mm², cable Ø 4.7-6.4 mm, 1.5 kV, 42 A, 32.0263P0001
Unit Price (€ / pc.)
3.5343 € *
Available: 78 pcs.
Total Price:
3.53 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5343 €
10 pcs.
3.2249 €
50 pcs.
3.0226 €
100 pcs.
2.8084 €
500 pcs.
2.6061 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling plug, 32.0263P0001, Stäubli Electrical Connectors
Is an application example with an inverter and a BESS (battery energy storage system). The MC4-Evo stor panel receptacle is integrated in both the inverter and the BESS: No missmatching error is possible on the DC side of the inverter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | MC4-Evo stor plug | |
| diameter | 4 mm | |
| Cable cross-section | 4.0-6.0 mm² | |
| Cable diameter | 4.7-6.4 mm | |
| Rated voltage | 1.5 kV | |
| Rated current | 42 A | |
| Contact connection | crimp terminal open |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |