32.0124P0001-UR | Stäubli Electrical Connectors
MC4-Evo 2 jack, 4.0-6.0 mm², cable Ø 6.1-7.3 mm, 1.5 kV, 45 A, 32.0124P0001-UR
This item is no longer available.
As an alternative, we recommend the following item:
MC4-Evo 2 jack, 4.0-6.0 mm², cable Ø 6.1-7.3 mm, 1.5 kV, 45 A, 32.0318P0001
Order No.: 37F2038
Manufacturer: Stäubli Electrical Connectors
per pc. 3.6652 € *
Jack, 32.0124P0001-UR, Stäubli Electrical Connectors
Internationally certified with IEC, UL, JET, cTÜVus. Approved for DC 1500 V (IEC, JET), DC 1500 V (UL) unrestricted access. MULTILAM Technology, has proven the quality and durability several 100 million times since 2004. Suitable for all climatic environments due to UV, ammonia resistance and high IP class (IP68). Mating compatibility with MC4 connector family.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | MC4-Evo 2 jack | |
| diameter | 4 mm | |
| Cable cross-section | 4.0-6.0 mm² | |
| Cable diameter | 6.1-7.3 mm | |
| Rated voltage | 1.5 kV | |
| Rated current | 45 A | |
| Contact connection | crimp terminal open |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |