23.5120 | Stäubli Electrical Connectors

Round nut, M12x0.75, H 5 mm, outer Ø 14.5 mm, nickel, 23.5120

Order No.: 16H1010
MPN:
23.5120
MUR/M12X0,75 NI
23.5120 Stäubli Electrical Connectors Nuts, Washers, Rings
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 100 pcs.
Available in 7 Days: 621,900 pcs. - if ordered today
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
25 pcs.
0.3689 €
100 pcs.
0.3332 €
500 pcs.
0.3023 €
1000 pcs.
0.2820 €
*incl. VAT plus shipping costs
Subject to prior sale

Round nut, 23.5120, Stäubli Electrical Connectors

The 23.5120 is a round nut M12 for installing and connecting our panel-mount sockets and terminals.

Technical specifications
Filter Property Value
Version round nut
Thread size M12
Height 5 mm
Thread pitch 0.75 mm
Outer diameter 14.5 mm
Material nickel
Colour silver
Logistics
Property Value
Country of origin DE
Customs tariff number 74153300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes