23.5116 | Stäubli Electrical Connectors
Round nut, M12x0.75, H 3 mm, outer Ø 14.5 mm, nickel, 23.5116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
25 pcs.
0.4284 €
100 pcs.
0.3808 €
500 pcs.
0.3332 €
1000 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale
Round nut, 23.5116, Stäubli Electrical Connectors
The 23.5116 is a round nut M12 for installing and connecting our panel-mount sockets and terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round nut | |
| Thread size | M12 | |
| Height | 3 mm | |
| Thread pitch | 0.75 mm | |
| Outer diameter | 14.5 mm | |
| Material | nickel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |