23.5110 | Stäubli Electrical Connectors
Round nut, M8x0.5, H 3 mm, outer Ø 10 mm, nickel, 23.5110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Available: 96 pcs.
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
25 pcs.
0.3570 €
100 pcs.
0.3046 €
500 pcs.
0.2844 €
1000 pcs.
0.2618 €
*incl. VAT plus shipping costs
Subject to prior sale
Round nut, 23.5110, Stäubli Electrical Connectors
The 23.5110 is a round nut M8 for installing and connecting our panel-mount sockets and terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round nut | |
| Thread size | M8 | |
| Height | 3 mm | |
| Thread pitch | 0.5 mm | |
| Outer diameter | 10 mm | |
| Material | nickel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |