66.7049-29 | Stäubli Electrical Connectors
4 mm panel socket, threaded bolt, mounting Ø 12.2 mm, CAT III, CAT IV, white, 66.7049-29
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4280 € *
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
20 pcs.
1.3090 €
100 pcs.
1.2376 €
500 pcs.
1.1543 €
1000 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale
Press-in socket, 66.7049-29, Stäubli Electrical Connectors
The 66.7049-29 is a press-in socke accepting spring-loaded Ø 4 mm plug with rigid insulating sleeve. The socket is pressed into pre-drilled panels of plastic, metal, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| diameter | 4 mm | |
| Colour | white | |
| Connection | threaded bolt | |
| contact surface | nickel-plated | |
| Installation diameter | 12.2 mm | |
| Rated Voltage | 1000 V/600 V | |
| Rated current | 24 A | |
| Rated category | CAT III, CAT IV | |
| Touch safe | No | |
| Stackable | No | |
| Length | 33 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |