66.2043-24 | Stäubli Electrical Connectors

4 mm plug, crimp connection, 1.0 mm², CAT II/CAT III, yellow, 66.2043-24

Order No.: 22F7620
EAN: 4099891972745
MPN:
66.2043-24
SACR10-4A-39-TW GELB
66.2043-24 Stäubli Electrical Connectors Laboratory Connectors Image 1
66.2043-24 Stäubli Electrical Connectors Laboratory Connectors Image 2
66.2043-24 Stäubli Electrical Connectors Laboratory Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7727 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.77 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7727 €
10 pcs.
2.5704 €
50 pcs.
2.3681 €
100 pcs.
2.2253 €
500 pcs.
2.0825 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety connector, 66.2043-24, Stäubli Electrical Connectors

In-line, extra slim, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve. Crimp connection.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour yellow
Connection crimp connection
contact surface gold-plated
Cable cross-section 1.0 mm²
max. Cable diameter 3.9 mm
Rated Voltage 1000 V/600 V
Rated current 19 A
Rated category CAT II/CAT III
Stackable No
Length 65 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes