66.2043-20 | Stäubli Electrical Connectors
4 mm plug, crimp connection, 1.0 mm², CAT II, CAT III, yellow/green, 66.2043-20
Order No.: 22F7616
EAN: 4099891972707
MPN:
66.2043-20
SACR10-4A-39-TW GELB/GRÜN
Series: Test & Measurement
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7128 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
10 pcs.
3.4510 €
50 pcs.
3.1654 €
100 pcs.
2.9869 €
500 pcs.
2.7965 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety connector, 66.2043-20, Stäubli Electrical Connectors
In-line, extra slim, Ø 4 mm, with spring-loaded MULTILAM, for self-assembly of test leads. With rigid insulating sleeve. Crimp connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | yellow/green | |
| Connection | crimp connection | |
| contact surface | gold-plated | |
| Cable cross-section | 1.0 mm² | |
| max. Cable diameter | 3.9 mm | |
| Rated Voltage | 1000 V/600 V | |
| Rated current | 19 A | |
| Rated category | CAT II, CAT III | |
| Stackable | No | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |