66.2027-24 | Stäubli Electrical Connectors

4 mm insulating grommet, CAT II, CAT III, yellow, 66.2027-24

Order No.: 15F3563
EAN: 4099891987329
MPN:
66.2027-24
KT-SL-4-46 GELB
66.2027-24 Stäubli Electrical Connectors Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
25 pcs.
0.8806 €
50 pcs.
0.8092 €
100 pcs.
0.7616 €
500 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale

Connection sleeve, 66.2027-24, Stäubli Electrical Connectors

Connection sleeve suitable for SLQ-4N-46; SLQ-4A-46; SLM-4N-46; SLM-4A-46.

Technical specifications
Filter Property Value
Version insulating grommet
diameter 4 mm
Colour yellow
Rated category CAT II, CAT III
Length 56.4 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes