66.2027-23 | Stäubli Electrical Connectors
4 mm insulating grommet, CAT II, CAT III, blue, 66.2027-23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0948 € *
Available: 20 pcs.
Available in 7 Days: 100 pcs. - if ordered today
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0948 €
25 pcs.
1.0115 €
50 pcs.
0.9282 €
100 pcs.
0.8806 €
500 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
Connection sleeve, 66.2027-23, Stäubli Electrical Connectors
Connection sleeve suitable for SLQ-4N-46; SLQ-4A-46; SLM-4N-46; SLM-4A-46.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating grommet | |
| diameter | 4 mm | |
| Colour | blue | |
| Rated category | CAT II, CAT III | |
| Length | 56.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |