65.3324-24 | Stäubli Electrical Connectors
2 mm plug, solder/crimp connection, 0.25-0.5 mm², yellow, 65.3324-24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0468 € *
Available: 29 pcs.
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.9040 €
50 pcs.
1.7731 €
100 pcs.
1.6541 €
500 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale
Touch-safe connector, 65.3324-24, Stäubli Electrical Connectors
Axial, rigid, gold-plated Ø 2 mm plug for self-assembly of connecting cables. With rigid insulating sleeve. The insulation material used can be sterilised under steam.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 2 mm | |
| Colour | yellow | |
| Connection | solder/crimp connection | |
| contact surface | gold-plated | |
| Cable cross-section | 0.25-0.5 mm² | |
| max. Cable diameter | 2.1 mm | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 39.7 mm |
Download
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |