65.3300-29 | Stäubli Electrical Connectors

1.5 mm panel socket, round plug connection, mounting Ø 10.5 mm, white, 65.3300-29

Order No.: 22F7265
EAN: 4099891759407
MPN:
65.3300-29
MLB 1,5-R WEIS
Series: Medicalline
65.3300-29 Stäubli Electrical Connectors Laboratory Connectors Image 1
65.3300-29 Stäubli Electrical Connectors Laboratory Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4514 € *
Available: 25 pcs.
Available in 7 Days: 46 pcs. - if ordered today
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.2372 €
50 pcs.
2.1063 €
100 pcs.
1.9635 €
500 pcs.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale

Touch-proof mounting socket, 65.3300-29, Stäubli Electrical Connectors

The 65.3300-29 is an insulated mounting socket according to DIN 42802, with rigid, gold-plated Ø 1.5 mm pin, suitable for holding spring-loaded Ø 1.5 mm sockets. Assembly by mounting or installation in holes in plates or housings made of plastic, metal etc.

Technical specifications
Filter Property Value
Version panel socket
diameter 1.5 mm
Colour white
Connection round plug connection
contact surface gold-plated
Installation diameter 10.5 mm
Touch safe Yes
Stackable No
Length 29 mm
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes