64.2064-24 | Stäubli Electrical Connectors
4 mm socket, crimp connection, 2.5 mm², mounting Ø 8 mm, yellow, 64.2064-24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0587 € *
Available: 97 pcs.
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.9635 €
50 pcs.
1.8445 €
100 pcs.
1.7374 €
500 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 64.2064-24, Stäubli Electrical Connectors
In-line, Ø 4 mm rigid for self-assembly of test leads. Crimp connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | yellow | |
| Connection | crimp connection | |
| contact surface | nickel-plated | |
| Cable cross-section | 2.5 mm² | |
| max. Cable diameter | 3.9 mm | |
| Installation diameter | 8 mm | |
| Rated Voltage | 30 V/60 V | |
| Rated current | 32 A | |
| Stackable | No | |
| Length | 43.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |