22.1045 | Stäubli Electrical Connectors
4 mm plug, solder connection, 2.5 mm², CAT II, 22.1045
Unit Price (€ / pc.)
2.5466 € *
Available in 7 Days: 1,067 pcs. - if ordered today
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.1658 €
100 pcs.
2.0111 €
500 pcs.
1.8921 €
1000 pcs.
1.7374 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety laboratory plugs, 4.0 mm, type MC LS425-SW/A.
90° angled 4.0 mm plug with spring-loaded contact lamella, made of gold-plated brass and rigid insulating sleeve, solder connection up to max. 2.5 mm²; Rated voltage: 500 V, CAT II. Rated current: max. 32 A.
Type: LS425–SW/A, bright connector element
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Cable cross-section | 2.5 mm² | |
| Rated Voltage | 500 V | |
| Rated current | 32 A | |
| Rated category | CAT II | |
| Touch safe | No | |
| Length | 35.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |