22.1040 | Stäubli Electrical Connectors
2 mm plug, solder connection, 0.5 mm², 22.1040
Unit Price (€ / pc.)
1.4994 € *
Available: 1,517 pcs.
Available in 7 Days: 584 pcs. - if ordered today
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.3447 €
100 pcs.
1.2614 €
500 pcs.
1.1662 €
1000 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
Plugs, 2.0, mm, type MC LS205-S.
With spring-loaded contact lamella made of gold-plated brass; Solder connection Rated voltage: 30 VAC/60 VDC. Rated current: max. 10 A. Rated cross-section: 0.5 mm².
Type: LS205–S, plug pin
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 2 mm | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Cable cross-section | 0.5 mm² | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 10 A | |
| Touch safe | No | |
| Length | 38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |