15.0084-23 | Stäubli Electrical Connectors

6 mm angle coupling, crimp connection, 16 mm², blue, 15.0084-23

Order No.: 15F3612
EAN: 4099891991975
MPN:
15.0084-23
KBT6AR-W-N/16-S BLAU
Series: Powerline
15.0084-23 Stäubli Electrical Connectors Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.2572 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,781.43 € *
Price list
Quantity
Price per unit*
25 pcs.
71.2572 €
50 pcs.
68.4012 €
*incl. VAT plus shipping costs
Subject to prior sale

Right angle socket, 15.0084-23, Stäubli Electrical Connectors

Safety right angle socket is socket with locking device and for crimping onto highly flexible Cu conductor with cross-section of 16 mm². This safety socket is suitable for mating with either safety flush-mounting plug or plug model.

Technical specifications
Filter Property Value
Version jack
diameter 6 mm
Colour blue
Connection crimp connection
Cable cross-section 16 mm²
max. Cable diameter 10.5 mm
Rated Voltage 600 V
Rated current 100 A
Touch safe Yes
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15