15.0078-23 | Stäubli Electrical Connectors
6 mm angle coupling, crimp connection, 10 mm², blue, 15.0078-23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.2572 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,781.43 € *
Price list
Quantity
Price per unit*
25 pcs.
71.2572 €
50 pcs.
68.4012 €
*incl. VAT plus shipping costs
Subject to prior sale
Right angle socket, 15.0078-23, Stäubli Electrical Connectors
Safety right angle socket is socket with locking device and for crimping onto highly flexible Cu conductor with cross-section of 10 mm². This safety socket is suitable for mating with either safety flush-mounting plug or plug model.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| diameter | 6 mm | |
| Colour | blue | |
| Connection | crimp connection | |
| Cable cross-section | 10 mm² | |
| max. Cable diameter | 10.5 mm | |
| Rated Voltage | 600 V | |
| Rated current | 80 A | |
| Touch safe | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |