15.0002-25 | Stäubli Electrical Connectors

6 mm plug, crimp connection, 16 mm², green, 15.0002-25

Order No.: 15F3576
EAN: 4070211039041
MPN:
15.0002-25
KST6AR-N/16 GRÜN
Series: Powerline
15.0002-25 Stäubli Electrical Connectors Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.7611 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
31.76 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7611 €
5 pcs.
29.9404 €
10 pcs.
28.1316 €
25 pcs.
26.3109 €
50 pcs.
24.5021 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 15.0002-25, Stäubli Electrical Connectors

The KST6AR-N/16 is a plug with locking device. This plug has a crimp sleeves for highly flexible Cu conductor with cross-sections of 16 mm².

Technical specifications
Filter Property Value
Version plug
diameter 6 mm
Colour green
Connection crimp connection
Cable cross-section 16 mm²
max. Cable diameter 4.5 mm
Rated Voltage 600 V
Rated current 100 A
Touch safe No
Stackable No
Length 89 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15