15.0001-29 | Stäubli Electrical Connectors
6 mm plug, crimp connection, 10 mm², white, 15.0001-29
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.7611 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
31.76 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7611 €
5 pcs.
29.9404 €
10 pcs.
28.1316 €
25 pcs.
26.3109 €
50 pcs.
24.5021 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 15.0001-29, Stäubli Electrical Connectors
The KST6AR-N/10 is a plug with locking device. This plug has a crimp sleeves for highly flexible Cu conductor with cross-sections of 10 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 6 mm | |
| Colour | white | |
| Connection | crimp connection | |
| Cable cross-section | 10 mm² | |
| max. Cable diameter | 4.5 mm | |
| Rated Voltage | 600 V | |
| Rated current | 80 A | |
| Touch safe | No | |
| Stackable | No | |
| Length | 89 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |