05.5113 | Stäubli Electrical Connectors
2.3 mm reducing sleeve, crimp connection, silver, 05.5113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9008 € *
Available: 4 pcs.
Total Price:
9.90 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9008 €
10 pcs.
8.9964 €
25 pcs.
8.4014 €
50 pcs.
7.7945 €
100 pcs.
7.1995 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing sleeve, 05.5113, Stäubli Electrical Connectors
The 05.5113 reducing sleeve allows smaller cable cross sections to be crimped in the crimping sleeves. The sleeve material is Cu with a silver plating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | reducing sleeve | |
| diameter | 2.3 mm | |
| Colour | silver | |
| Connection | crimp connection | |
| contact surface | silver-plated | |
| max. Cable diameter | 10 mm | |
| Length | 11 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |