05.5110 | Stäubli Electrical Connectors
13 mm reducing sleeve, crimp connection, silver, 05.5110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6719 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
16.67 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6719 €
5 pcs.
16.1959 €
10 pcs.
15.7080 €
25 pcs.
14.7560 €
50 pcs.
13.8040 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing sleeve, 05.5110, Stäubli Electrical Connectors
The 05.5110 reducing sleeve allows smaller cable cross sections to be crimped in the crimping sleeves. The sleeve material is Cu with a silver plating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | reducing sleeve | |
| diameter | 13 mm | |
| Colour | silver | |
| Connection | crimp connection | |
| contact surface | silver-plated | |
| max. Cable diameter | 95 mm | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |