05.5109 | Stäubli Electrical Connectors
17 mm reducing sleeve, crimp connection, silver, 05.5109
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0055 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
16.01 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0055 €
5 pcs.
15.5533 €
10 pcs.
15.0892 €
25 pcs.
14.1848 €
50 pcs.
13.2566 €
*incl. VAT plus shipping costs
Subject to prior sale
Reducing sleeve, 05.5109, Stäubli Electrical Connectors
The 05.5109 reducing sleeve allows smaller cable cross sections to be crimped in the crimping sleeves. The sleeve material is Cu with a silver plating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | reducing sleeve | |
| diameter | 17 mm | |
| Colour | silver | |
| Connection | crimp connection | |
| contact surface | silver-plated | |
| max. Cable diameter | 150 mm | |
| Length | 32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |