32.6020-18100 | Stäubli Electrical Connectors

Crimping pliers with locator and crimping insert for crimp contacts, 2.5-4.0 mm², AWG 14-12, Stäubli Electrical Connectors 32.6020-18100

Order No.: 37F2122
EAN: 4099889991789
MPN:
32.6020-18100
PV-CZM-18100
Series: Solarline
32.6020-18100 Stäubli Electrical Connectors Crimping and Cable Lug Pliers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
340.3400 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
340.34 € *
Price list
Quantity
Price per unit*
1 pcs.
340.3400 €
5 pcs.
314.1600 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimping pliers, 32.6020-18100, Stäubli Electrical Connectors

This product is to be used for the assembly of UL- and TÜV-approved products. Suited for the processing of high numbers of pieces and can be adjusted to the product to be processed with the help of changeable locators and crimp inserts.

Technical specifications
Filter Property Value
Suitable for crimp contacts
Crimping Range (mm²) 2.5-4.0 mm²
Crimping Range (AWG) AWG 14-12
Logistics
Property Value
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes