32.6056 | Stäubli Electrical Connectors

Positioning aid for crimp contacts, 2.5-10 mm², AWG 14-10, 32.6056

Order No.: 37F2142
EAN: 4099889879995
MPN:
32.6056
PV-LOC-C
Series: Solarline
32.6056 Stäubli Electrical Connectors Crimp Inserts and Compression Inserts Image 1
32.6056 Stäubli Electrical Connectors Crimp Inserts and Compression Inserts Image 2
32.6056 Stäubli Electrical Connectors Crimp Inserts and Compression Inserts Image 3
32.6056 Stäubli Electrical Connectors Crimp Inserts and Compression Inserts Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.0273 € *
Available: 6 pcs.
Total Price:
21.03 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0273 €
5 pcs.
19.3970 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp insert, 32.6056, Stäubli Electrical Connectors

This product is suited for the processing of high numbers of pieces and can be adjusted to the product to be processed with the help of changeable locators and crimp inserts.

Technical specifications
Filter Property Value
Suitable for crimp contacts
Crimping Range (mm²) 2.5-10 mm²
Crimping Range (AWG) AWG 14-10
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes