32.6021-61100 | Stäubli Electrical Connectors
Crimping die for crimping pliers, 2.5-6.0 mm², 32.6021-61100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
139.23 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
139.23 € *
Price list
Quantity
Price per unit*
1 pcs.
139.23 €
5 pcs.
129.71 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp insert, 32.6021-61100, Stäubli Electrical Connectors
This product is a combine MC4 and MC4-Evo 2 within one set of pliers and is designed to be used for all open B-crimps.
Features
- TÜV and UL certified
- Registered design feature providing traceability information about crimping tool on each individual crimp
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimping pliers | |
| Crimping Range (mm²) | 2.5-6.0 mm² |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |