32.6021-60100 | Stäubli Electrical Connectors
Crimping die for crimping pliers, 4.0-10 mm², 32.6021-60100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
130.90 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
130.90 € *
Price list
Quantity
Price per unit*
1 pcs.
130.90 €
5 pcs.
121.38 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp insert, 32.6021-60100, Stäubli Electrical Connectors
This product is a combine MC4 and MC4-Evo 2 within one set of pliers and is designed to be used for all open B-crimps.
Features
- TÜV and UL certified
- Registered design feature providing traceability information about crimping tool on each individual crimp
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimping pliers | |
| Crimping Range (mm²) | 4.0-10 mm² |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |