66.9575-26 | Stäubli Electrical Connectors
Alligator clip, purple, max. 30 mm, L 92 mm, CAT III, socket 4 mm, 66.9575-26
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0682 € *
Available: 20 pcs.
Available in 7 Days: 375 pcs. - if ordered today
Total Price:
8.07 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0682 €
10 pcs.
7.1043 €
50 pcs.
6.2475 €
100 pcs.
5.9857 €
500 pcs.
5.6049 €
*incl. VAT plus shipping costs
Subject to prior sale
Dolphin clip, 66.9575-26, Stäubli Electrical Connectors
The 66.9575-26 is a purple dolphin clip made of brass with insulation on all sides and has a toothed jaw for wide grip with surface for fine wire. This product has also Ø 4 mm rigid socket in insulator accepting spring-loaded and Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 30 mm | |
| Connection | socket 4 mm | |
| Colour | purple | |
| Contact material | brass | |
| contact surface | nickel-plated | |
| Rated category | CAT III | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Length | 92 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |