A112/6,5 S | SONNENSCHEIN
Lead-battery, 12 V, 6.5 Ah, 151 x 65 x 100 mm, faston plug 4.8 mm, VRLA, A112/6,5 S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.615 € *
Available: 6 pcs.
Sonnenschein Hybrid A112/6.5 S, NGA11206D5HS0SA
Batteries of the Sonnenschein Hybrid A100 range provide high capacities for many different applications. The success of A100 batteries comes from the Gel technology, available in a wide range of models to provide a solution for every power need.
- Rechargeable VRLA batteries in Gel/AGM technology
- Excellent energy storage capacity combined with grid plate construction with high quality lead-calcium-tin alloy, specially designed for enhanced energy density
- Very low gas emission due to high gas recombination
- “10/12 years – Long Life" according to EUROBAT 2022 classification
- Low self-discharge rate (about 3% / month at 20°C)
- Container in Flame Retardant ABS-UL 94 HB material
- Superior cycling performance
- Designed in accordance with IEC 60896-21/22
- Trouble-free transport of operational blocks, no restrictions for rail, road, sea and air transportation (IATA, DGR, clause A67)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lead | |
| Version | VRLA | |
| Rated voltage | 12 V | |
| Nominal capacity | 6.5 Ah | |
| Length | 151 mm | |
| Width | 65 mm | |
| Height | 100 mm | |
| Weight | 2.4 kg | |
| Connection | faston plug 4.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 55 °C | |
| Usage | hazard detection systems, UPS systems, medical technology, telecommunications, emergency lighting and all other areas of safety power supply |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PT |
| Customs tariff number | 85072080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |