8455 | Siltex
Insulating tube, inside Ø 5 mm, natural, polyurethane, -60 to 700 °C, 8455
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.2618 € *
Standard delivery time from the manufacturer is: 4 Weeks
Glass fiber hose, 8455, Siltex
Thermally rounded and impregnated glass braid, firm and not fraying. Manufactured in accordance with EN 60684-3-409 with a thermal scope of -30°C to +155°C and a dielectric strength up to 0.5 kV.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | insulating tube | |
| Inner diameter | 5 mm | |
| Colour | natural | |
| Material | polyurethane | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 700 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85469010 |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |