6SL3210-5FB12-0UA0 | Siemens
Frequency converter, 3-phase, 2 kW, 240 V, 34.8 A for servo motor SIMOTICS S-1FL6, 6SL3210-5FB12-0UA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
946.6688 € *
Standard delivery time from the manufacturer is: On Request
SINAMICS V90 Input voltage: 200-240 V 3-P -15%/+10% 12.0 A 45-66 Hz Output voltage: 0 - Input 11.6 A 0-330 Hz Motor: 2 kW Degree of Protection: IP20 Size D, 95x170x195 (WxHxD) SINAMICS V90 servo converters - the performance-optimized, easy-to-operate servo drive system for a wide range of motion control tasks focusing on dynamic motion and processing. SINAMICS V90 servo converters are suitable for controlling SIMOTICS S-1FL6 servomotors - both together result in a favorably-priced servo drive system. This sets itself apart as a result of its reliable operation, optimized performance and easy handling. Together with SIMATIC Controller, it makes a strong team in the TIA Portal. Depending on the version, the SINAMICS V-ASSISTANT tool can be downloaded free of charge for fast and easy commissioning. The SINAMICS V90 servo converter is suitable for operation on single- and three-phase networks, and with four frame sizes, it covers a power range from 0.1 kW to 2.0 kW and a voltage range of between 200 V and 240 V. The system can be easily integrated by means of PTI, PROFINET, USS and Modbus RTU. SINAMICS V90 servo converters can be adapted to address specific user requirements using various options such as connecting cables, line filters, connectors and additional accessories.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | servo motor SIMOTICS S-1FL6 | |
| Power | 2 kW | |
| Number of phases | 3 | |
| Rated voltage | 240 V | |
| Output current | 34.8 A | |
| Width | 95 mm | |
| Height | 170 mm | |
| Depth | 195 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044087 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |