6SL3210-5BE31-1CV0 | Siemens
Frequency converter, 3-phase, 11 kW, 480 V, 25 A for SINAMICS series, 6SL3210-5BE31-1CV0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,153.9668 € *
Standard delivery time from the manufacturer is: On Request
SINAMICS V20 380-480 V 3 AC -15/+10% 47-63Hz Rated power 11 kW with 150% Overload for 60 sec. Integrated filter C3 I/O: 4 DI, 2 DO,2 AI, 1 AQ fieldbus: USS/MODBUS RTU with built-in BOP Protection: IP20/ UL open size: D 240x207x173 (WxHxD)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | SINAMICS series | |
| Power | 11 kW | |
| Number of phases | 3 | |
| Rated voltage | 480 V | |
| Output current | 25 A | |
| Width | 240 mm | |
| Height | 206.5 mm | |
| Depth | 172.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |