6SL3210-5BB23-0UV1 | Siemens
Frequency converter, 1-phase, 3 kW, 240 V, 13.6 A for SINAMICS series, 6SL3210-5BB23-0UV1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
357.0833 € *
Standard delivery time from the manufacturer is: On Request
SINAMICS V20 1AC 200-240V -15/+10% 47-63Hz 3 kW with 150% Overload for 60s unfiltered I/O: 4 DI, 2 DQ, 2AI, 1AO Fieldbus: USS/Modbus with built-in BOP Protection IP20/UL open type size:AD 136x176.5x160(WxHxD)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | SINAMICS series | |
| Power | 3 kW | |
| Number of phases | 1 | |
| Rated voltage | 240 V | |
| Output current | 13.6 A | |
| Width | 136.6 mm | |
| Height | 176.5 mm | |
| Depth | 158.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044087 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |