3RM1102-1AA04 | Siemens
Direct starter, 3 phase, 0.75 kW, 2 A, 24 V (DC), 3RM1102-1AA04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
234.0968 € *
Standard delivery time from the manufacturer is: On Request
Fail-safe direct starter, 3RM1, 500 V, 0.09 - 0.75 kW, 0.4 - 2 A, 24 V DC, screw terminals Fail-safe direct starter SIRIUS 3RM1 for functional switching of three-phase motors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | direct starter failsafe | |
| Number of phases | 3 | |
| Power | 0.75 kW | |
| Rated current | 2 A | |
| Rated voltage (DC) | 24 V | |
| Degree of protection (IP) | IP20 | |
| Standard number | IEC 60947-4-2 | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |